Filter Your Search
1 - 10 of 25,784 results
|
108KXM010M
Illinois Capacitor Inc
|
$0.1073 | Yes | Yes | Transferred | 1 mF | 10 V | 900 mA | 20 % | 315 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 100 µA | KXM | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 4 mm | WIRE | 8 mm | 21.5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||
|
RD1A108M1012MPA
Samwha Electronics
|
$0.1091 | Yes | Yes | Active | 1 mF | 10 V | 544 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
10PK1000MEFC8X11.5
Rubycon Corporation
|
$0.1098 | Yes | Active | 1 mF | 10 V | 660 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.24 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||
|
MCRH10V108M10X16
SPC Multicomp
|
$0.1107 | Yes | Active | 1 mF | 10 V | 570 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 16 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
ESH108M010AH2AA
KEMET Corporation
|
$0.1110 | Yes | Active | 1 mF | 10 V | 570 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||
|
10YXF1000MEFC10X16
Rubycon Corporation
|
$0.1236 | Yes | End Of Life | 1 mF | 10 V | 577.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||
|
ESK108M010AH2EA
KEMET Corporation
|
$0.1240 | Yes | Active | 1 mF | 10 V | 630 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
![]() |
EKY-100ETD102MH20D
United Chemi-Con Inc
|
$0.1250 | Yes | Yes | Transferred | 1 mF | 10 V | 1.05 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 105 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
ESE108M010AG4KA
KEMET Corporation
|
$0.1364 | Active | 1 mF | 10 V | 450 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.22 | 105 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | 3.5 mm | WIRE | 8 mm | 15 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||||
|
EKMG100ELL102MJC5S
United Chemi-Con Inc
|
$0.1419 | Yes | Yes | Transferred | 1 mF | 10 V | 460 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMG | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | compliant |