Filter Your Search
1 - 7 of 7 results
|
100104DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.75 ns | 1.75 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | 96 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||
|
100104DCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.75 ns | 1.75 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | 96 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | ||||
|
100104DC
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.75 ns | 1.75 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | 96 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | ||||
|
100104DC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.75 ns | 5 | 2 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | 96 mA | OTHER | R-GDIP-T24 | Not Qualified | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.57 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
100104DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.75 ns | 1.75 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | 96 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | 0.400 INCH, CERAMIC, DIP-24 | unknown | 8542.39.00.01 | |||||||
|
F100104DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.75 ns | NO | DIP | NO | ECL | 96 mA | R-XDIP-T24 | Not Qualified | e0 | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||
|
F100104DC
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | DIP-24 | unknown |