Filter Your Search
1 - 10 of 10 results
|
100117DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.6 ns | 2.6 ns | 3 | 4 | NO | DIP | NO | OPEN-EMITTER | 100K | OR-AND/OR-AND-INVERT GATE | ECL | EXPANDABLE | 79 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||
|
100117DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.6 ns | 2.6 ns | 3 | 4 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | OR-AND/OR-AND-INVERT GATE | ECL | EXPANDABLE | 79 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||||
|
100117DCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.6 ns | 2.6 ns | 3 | 4 | NO | DIP | NO | OPEN-EMITTER | 100K | OR-AND/OR-AND-INVERT GATE | ECL | EXPANDABLE | 79 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | |||||||
|
100117DC
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.6 ns | 2.6 ns | 3 | 4 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | OR-AND/OR-AND-INVERT GATE | ECL | EXPANDABLE | 79 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | ||||||
|
100117DC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.6 ns | 3 | 4 | NO | DIP | OPEN-EMITTER | 100K | OR-AND/OR-AND-INVERT GATE | ECL | EXPANDABLE | OTHER | R-GDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | |||||||||
|
F100117DC
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | DIP-24 | unknown | |||||||||||||||||||||||||||||||||||||||||
|
F100117DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL | OTHER | R-XDIP-T24 | e0 | 2A | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
F100117DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL | OTHER | R-XDIP-T24 | Not Qualified | e0 | 2A | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
F100117DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL | OTHER | R-XDIP-T24 | Not Qualified | e0 | 2A | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
100117DC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.6 ns | 3 | 4 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | OR-AND/OR-AND-INVERT GATE | ECL | EXPANDABLE | 79 mA | OTHER | R-GDIP-T24 | Not Qualified | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.57 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 |