Filter Your Search
1 - 9 of 9 results
|
100179DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD; OPTEMP SPECIFIED AS TC | 220 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||
|
100179DCQR
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 3 ns | 1 | 8 | NO | DIP | OPEN-EMITTER | 100K | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | 0.400 INCH, CERAMIC, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
100179DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD | 220 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||
|
100179DCQR
Texas Instruments
|
Check for Price | No | Obsolete | 3 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD | 220 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||
|
F100179DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD | 220 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.57 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | |||
|
100179DC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 3 ns | 1 | 8 | NO | DIP | OPEN-EMITTER | 100K | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD; OPTEMP SPECIFIED AS TC | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | 0.400 INCH, CERAMIC, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
F100179DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | ECL | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
100179DC
Texas Instruments
|
Check for Price | No | Obsolete | 3 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD; OPTEMP SPECIFIED AS TC | 220 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||
|
F100179DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | LOOK-AHEAD CARRY GENERATOR | ECL | OTHER | R-XDIP-T24 | e0 | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |