Filter Your Search
1 - 10 of 14 results
|
100301FMQB
e2v technologies
|
Check for Price | Active | -5.2 V | 1.8 ns | 3 | 5 | YES | QFF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | -12 mA | -5.7 V | -4.2 V | MILITARY | S-GQFP-F24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | TELEDYNE E2V (UK) LTD | QFF, QFL24,.4SQ | compliant | 8542.39.00.01 | ||||||||||||||
|
100301FC
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.1 ns | 1.1 ns | 3 | 5 | YES | QFF | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC | 29 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | |||||||||
|
100301FCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.1 ns | 1.1 ns | 3 | 5 | YES | QFF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | 29 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | |||||||||||
|
100301FM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 ns | 1.6 ns | 3 | 5 | YES | QFF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | 32 mA | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
100301FM
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 ns | 1.6 ns | 3 | 5 | YES | QFF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | 32 mA | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
100301FMQB
Rochester Electronics LLC
|
Check for Price | Active | -5.2 V | 1.8 ns | 3 | 5 | YES | QFF | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | -5.7 V | -4.2 V | MILITARY | S-GQFP-F24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.159 mm | ROCHESTER ELECTRONICS LLC | QFF, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
100301FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.1 ns | 1.1 ns | 3 | 5 | YES | QFF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | 29 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.159 mm | FAIRCHILD SEMICONDUCTOR CORP | CERPACK-24 | compliant | 8542.39.00.01 | QFP | 24 | ||||||||||||||
|
100301FM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.8 ns | 3 | 5 | YES | QFF | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | MILITARY | S-GQFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.159 mm | FAIRCHILD SEMICONDUCTOR CORP | QFF, | unknown | 8542.39.00.01 | QFP | 24 | ||||||||||||||||||||
|
100301FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 ns | 1.8 ns | 3 | 5 | YES | QFF | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC | 32 mA | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | ||||||||||||
|
100301FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 ns | 1.8 ns | 3 | 5 | YES | QFF | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC | 32 mA | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 |