Filter Your Search
1 - 7 of 7 results
|
100302PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.25 ns | 1.25 ns | 5 | 2 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS | 45 mA | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-24 | compliant | ||||||||||
|
100302PCX
onsemi
|
Check for Price | Active | -5.2 V | 1.25 ns | 5 | 2 | NO | DIP | NO | 100K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-PDIP-T24 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | ON SEMICONDUCTOR | DIP, DIP24,.4 | compliant | 8542.39.00.01 | 2017-03-17 | ||||||||||||||
|
100302PC
onsemi
|
Check for Price | Active | -5.2 V | 1.25 ns | 5 | 2 | NO | DIP | NO | 100K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-PDIP-T24 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | ONSEMI | DIP-24 | compliant | 8542.39.00.01 | 2017-03-17 | ||||||||||||||
|
100302PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | -5.2 V | 1.15 ns | 5 | 2 | NO | DIP | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/PS | -5.7 V | -4.2 V | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | ROCHESTER ELECTRONICS LLC | 0.400 INCH, PLASTIC, MS-010, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
100302PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.15 ns | 1.25 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/PS | 45 mA | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, PLASTIC, MS-010, DIP-24 | compliant | 8542.39.00.01 | DIP | 24 | ||||||||
|
F100302PC
Texas Instruments
|
Check for Price | Obsolete | 1.25 ns | 5 | 2 | NO | DIP | 100K | OR/NOR GATE | ECL | OTHER | R-PDIP-T24 | Not Qualified | 85 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||||||||||||
|
100302PC
Texas Instruments
|
Check for Price | No | Transferred | 1.25 ns | 1.25 ns | 5 | 2 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS | 45 mA | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 |