Filter Your Search
1 - 10 of 11 results
![]() |
100302DC
Texas Instruments
|
Check for Price | No | Transferred | 1.25 ns | 1.25 ns | 5 | 2 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS | 45 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||
|
F100302DCQB
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.25 ns | NO | DIP | NO | OR/NOR GATE | ECL100K | 45 mA | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
F100302DCQB
Texas Instruments
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
![]() |
100302DC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | -5.2 V | 1.25 ns | 5 | 2 | NO | DIP | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/PS | -5.7 V | -4.2 V | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.400 INCH, CERAMIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||||||||
|
100302DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.25 ns | 1.25 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/P'S | 45 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||
|
100302DC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.25 ns | 1.25 ns | 5 | 2 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS | 45 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | 0.400 INCH, CERAMIC, DIP-24 | compliant | ||||||||||
|
TT100302DC
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 1.25 ns | 1.25 ns | 4 | 2 | NO | DIP | NO | OR/NOR GATE | ECL | 45 mA | -5.7 V | -4.2 V | OTHER | R-XDIP-T24 | Not Qualified | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
TTF100302DCQB
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 1.7 ns | 1.25 ns | 4 | 2 | NO | DIP | NO | 100K | OR/NOR GATE | ECL | 45 mA | -5.7 V | -4.2 V | OTHER | R-XDIP-T24 | Not Qualified | 85 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
100302DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.25 ns | 1.25 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/PS | 45 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, CERAMIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||||||||
![]() |
100302DCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.25 ns | 1.25 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/P'S | 45 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 |