Filter Your Search
1 - 3 of 3 results
![]() |
100304PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.65 ns | 1.75 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | 69 mA | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||
![]() |
100304PC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | -5.2 V | 1.65 ns | 5 | 2 | NO | DIP | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | -5.7 V | -4.2 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||
![]() |
100304PC
Texas Instruments
|
Check for Price | No | Transferred | 1.75 ns | 1.75 ns | 5 | 2 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | OPTEMP SPECIFIED AS TC; OUTPUTS CASCADED INV | 69 mA | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 |