Filter Your Search
1 - 7 of 7 results
|
100307QCQR
Texas Instruments
|
Check for Price | Obsolete | 1.7 ns | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | O/P'S WIRED OR | 69 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QFN | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
100307QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.6 ns | 1.7 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | O/PS WIRED OR | 69 mA | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | compliant | 8542.39.00.01 | |||||||
|
100307QCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | -5.2 V | 1.6 ns | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | O/PS WIRED OR | -5.7 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||||
|
100307QC
Texas Instruments
|
Check for Price | No | Transferred | 1.7 ns | 1.7 ns | 5 | 2 | YES | QCCJ | 3 pF | NO | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | OPTEMP SPECIFIED AS TC; OUTPUTS CASCADED NINV | 69 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | NATIONAL SEMICONDUCTOR CORP | QFN | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||
|
100307QC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.7 ns | 1.7 ns | 5 | 2 | YES | QCCJ | 3 pF | NO | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | OPTEMP SPECIFIED AS TC; OUTPUTS CASCADED NINV | 69 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, CC-28 | compliant | |||||||||||
|
100307QC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.6 ns | 1.7 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | O/PS WIRED OR | 69 mA | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | compliant | 8542.39.00.01 | ||||||||
|
100307QC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | -5.2 V | 1.6 ns | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | O/PS WIRED OR | -5.7 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | unknown | 8542.39.00.01 |