Filter Your Search
1 - 2 of 2 results
|
100307QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.6 ns | 1.7 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | O/PS WIRED OR | 69 mA | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | compliant | 8542.39.00.01 | ||||||
|
100307QCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | -5.2 V | 1.6 ns | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 100K | XOR/XNOR GATE | ECL | O/PS WIRED OR | -5.7 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | unknown | 8542.39.00.01 |