Filter Your Search
1 - 6 of 6 results
|
100313DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.4 ns | 4 | 1 | NO | DIP | OPEN-EMITTER | 100K | INVERTER/BUFFER | ECL | STROBED O/P'S | 59 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||
|
100313DC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | -5.2 V | 1.4 ns | 4 | 1 | NO | DIP | OPEN-EMITTER | 100K | INVERTER/BUFFER | ECL | STROBED O/PS | -5.7 V | -4.2 V | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | ||||
|
100313DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.4 ns | 4 | 1 | NO | DIP | OPEN-EMITTER | 100K | INVERTER/BUFFER | ECL | STROBED O/PS | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
100313DC
Texas Instruments
|
Check for Price | No | Transferred | 1.4 ns | 4 | 1 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | INVERTER/BUFFER | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS; 2 PAIRED OUTPUTS | 59 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||
|
100313DC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.4 ns | 4 | 1 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | INVERTER/BUFFER | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS; 2 PAIRED OUTPUTS | 59 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | 0.400 INCH, CERAMIC, DIP-24 | compliant | |||||||||
|
100313DCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.4 ns | 4 | 1 | NO | DIP | OPEN-EMITTER | 100K | INVERTER/BUFFER | ECL | STROBED O/P'S | 59 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 |