Filter Your Search
1 - 5 of 5 results
|
100325QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | 4.3 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
100325QCX
Texas Instruments
|
Check for Price | Transferred | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 4.6 ns | 6 | NONE | TRUE | YES | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
100325QCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | 4.3 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
100325QCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | 4.3 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
100325QCX
onsemi
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL | 6 | ECL TO TTL TRANSLATOR | 4.6 ns | 1 | NONE | TRUE | 65 mA | 5.5 V | 4.5 V | -5.7 V | -4.2 V | YES | OTHER | S-PQCC-J28 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 7 mm | 4.57 mm | 7 mm | ON SEMICONDUCTOR | MO-047, PLCC-28 | compliant | EAR99 | 8542.39.00.01 | 2017-03-17 |