Filter Your Search
1 - 5 of 5 results
|
100331PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 ns | 2 ns | 3 | 1 | NO | DIP | 375 MHz | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS | 375 MHz | COMPLEMENTARY | 122 mA | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, PLASTIC, MS-010, DIP-24 | 24 | compliant | 8542.39.00.01 | ||||||||
|
100331PC
onsemi
|
Check for Price | Active | 2 ns | 3 | 1 | NO | DIP | POSITIVE EDGE | 100K | D FLIP-FLOP | ECL | 375 MHz | COMPLEMENTARY | 122 mA | -5.7 V | -4.2 V | OTHER | R-PDIP-T24 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | ON SEMICONDUCTOR | DIP, DIP24,.4 | compliant | 8542.39.00.01 | 2017-03-17 | |||||||||||||||
|
100331PC
Texas Instruments
|
Check for Price | No | Transferred | 2 ns | 2 ns | 3 | 1 | NO | DIP | 375 MHz | 3 pF | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS; OPTEMP SPECIFIED AS TC | 375 MHz | COMPLEMENTARY | 122 mA | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||||
|
100331PCX
onsemi
|
Check for Price | Active | 2 ns | 3 | 1 | NO | DIP | POSITIVE EDGE | 100K | D FLIP-FLOP | ECL | 375 MHz | COMPLEMENTARY | 122 mA | -5.7 V | -4.2 V | OTHER | R-PDIP-T24 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | TR | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | ON SEMICONDUCTOR | DIP, DIP24,.4 | compliant | 8542.39.00.01 | 2017-03-17 | ||||||||||||||
|
100331PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 2 ns | 3 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS | 375 MHz | COMPLEMENTARY | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 30.585 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |