Filter Your Search
1 - 2 of 2 results
|
100336QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.8 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 100K | BINARY COUNTER | ECL | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | 350 MHz | YES | SYNCHRONOUS | 5.7 V | 4.2 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | compliant | 8542.39.00.01 | |||
|
100336QCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | -4.5 V | 1.8 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 100K | BINARY COUNTER | ECL | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | 350 MHz | YES | SYNCHRONOUS | -5.7 V | -4.2 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 28 | unknown | 8542.39.00.01 |