Filter Your Search
1 - 10 of 13 results
|
100344FM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.8 ns | 3.1 ns | 1 | 8 | YES | QFF | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | 205 mA | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.16 mm | 9.4 mm | 9.4 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | |||||||
|
100344FC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.2 ns | 2.1 ns | 1 | 8 | YES | QFF | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY; OPTEMP SPECIFIED AS TC | 2 | TRUE | 185 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | ||||||||||
|
100344FC
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.2 ns | 2.1 ns | 1 | 8 | YES | QFF | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY; OPTEMP SPECIFIED AS TC | 2 | TRUE | 185 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | |||||||
|
100344FMQB
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
100344FCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.2 ns | 2.1 ns | 1 | 8 | YES | QFF | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | 185 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | |||||||
|
100344FMQB/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.8 ns | 1 | 8 | YES | QFF | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | 205 mA | MILITARY | R-GQFP-F24 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | QUAD | 2.16 mm | NATIONAL SEMICONDUCTOR CORP | QFF, | compliant | 8542.39.00.01 | |||||||||||
|
100344FM
Texas Instruments
|
Check for Price | No | Obsolete | 3.8 ns | 3.1 ns | 1 | 8 | YES | QFF | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | 205 mA | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.16 mm | 9.4 mm | 9.4 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | |||||||
|
100344FC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.2 ns | 1 | 8 | YES | QFF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | OTHER | S-GQFP-F24 | Not Qualified | 85 °C | 24 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.16 mm | 9.398 mm | 9.398 mm | FAIRCHILD SEMICONDUCTOR CORP | QFF, | unknown | 8542.39.00.01 | QFP | 24 | |||||||||||||
|
100344FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.8 ns | 3.1 ns | 1 | 8 | YES | QFF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | 205 mA | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.16 mm | 9.398 mm | 9.398 mm | FAIRCHILD SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | |||||
|
100344FCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.2 ns | 2.1 ns | 1 | 8 | YES | QFF | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | 185 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 |