Filter Your Search
1 - 8 of 8 results
|
100351QC
Texas Instruments
|
Check for Price | No | Transferred | 1.9 ns | 1 | 6 | YES | QCCJ | 375 MHz | 3 pF | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK; OPTEMP SPECIFIED AS TC | 375 MHz | COMPLEMENTARY | 129 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||
|
100351QC
onsemi
|
Check for Price | Active | 1.9 ns | 1.9 ns | 1 | 6 | YES | QCCJ | POSITIVE EDGE | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK | 375 MHz | COMPLEMENTARY | OTHER | S-PQCC-J28 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ONSEMI | LCC-28 | compliant | 8542.39.00.01 | 2017-03-17 | |||||||||||||||||
|
100351QCQR
Texas Instruments
|
Check for Price | Obsolete | 1.9 ns | 1 | 6 | YES | QCCJ | 3 pF | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK | 375 MHz | COMPLEMENTARY | 129 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||||
|
100351QC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.9 ns | 1 | 6 | YES | QCCJ | 375 MHz | 3 pF | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK; OPTEMP SPECIFIED AS TC | 375 MHz | COMPLEMENTARY | 129 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, CC-28 | compliant | ||||||||||||
|
100351QC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 ns | 1 | 6 | YES | QCCJ | 375 MHz | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK | 375 MHz | COMPLEMENTARY | 129 mA | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | compliant | 8542.39.00.01 | LCC | 28 | |||||||||
|
100351QCX
onsemi
|
Check for Price | Active | 1.9 ns | 1.9 ns | 1 | 6 | YES | QCCJ | POSITIVE EDGE | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK | 375 MHz | COMPLEMENTARY | OTHER | S-PQCC-J28 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ONSEMI | LCC-28 | compliant | 8542.39.00.01 | 2017-03-17 | ||||||||||||||||
|
100351QC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 2 ns | 1 | 6 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK | 375 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | LCC | 28 | ||||||||||
|
100351QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.2 ns | 1 | 6 | YES | QCCJ | 375 MHz | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK | 375 MHz | COMPLEMENTARY | 129 mA | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | compliant | 8542.39.00.01 | LCC | 28 |