Filter Your Search
1 - 2 of 2 results
|
100390QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3-STATE | 1 | PECL TO TTL TRANSLATOR | ECL | 6.6 ns | 6 | NONE | TRUE | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
100390QCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 5 V | DIFFERENTIAL | 3-STATE | 1 | PECL TO TTL TRANSLATOR | BIPOLAR | 5.9 ns | 6 | NONE | TRUE | 20 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.39.00.01 |