Filter Your Search
1 - 10 of 2,761 results
|
CNN2A2LTE104/104CB
KOA Speer Electronics Inc
|
Check for Price | No | Active | 100 kΩ | 0.25 % | 50 mW | 1008 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Chip | 4 | TR, Embossed Plastic | Tin/Lead (Sn/Pb) | 500 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
CN2A2LBK152J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1.5 kΩ | 5 % | 100 mW | 1008 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 4 | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
CN2A2LTE474J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 470 kΩ | 5 % | 100 mW | 1008 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 4 | TR, Embossed Plastic, 7 Inch | Tin/Lead (Sn/Pb) | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
CN2A2LTED682G
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 6.8 kΩ | 2 % | 100 mW | 1008 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 4 | TR, Embossed, 10 Inch | Tin/Lead (Sn/Pb) | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
CN2A2TBK15R0F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 15 Ω | 1 % | 100 mW | 1008 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e3 | 155 °C | -55 °C | Chip | 4 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||
|
CN2A2TBK2373F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 237 kΩ | 1 % | 100 mW | 1008 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e3 | 155 °C | -55 °C | Chip | 4 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||
|
CN2A2TTE590F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 59 Ω | 1 % | 200 mW | 1008 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||
|
CNN2A2LBK104/104BB
KOA Corporation
|
Check for Price | Active | 100 kΩ | 0.1 % | 50 mW | 1008 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Chip | 4 | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 2.54 mm | 2 mm | KOA CORP | unknown | EAR99 | SMT, 1008 | |||
|
CNN2A2LBK104/104BB
KOA Speer Electronics Inc
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 50 mW | 1008 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Chip | 4 | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
CN2A2LTED284F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 280 kΩ | 1 % | 200 mW | 1008 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 4 | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |