Filter Your Search
1 - 2 of 2 results
|
HF1008-180F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 130 mΩ | 1 % | YES | 50 MHz | 965 mA | 2.25 GHz | NON-MAGNETIC | 30 | 1110 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Unshielded | 2 | SMT | TR, 7/13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.16 mm | 2.665 mm | 2.41 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008-180F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 70 mΩ | 1 % | YES | 50 MHz | 1.32 A | 2 GHz | PHENOLIC | 40 | 1110 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.16 mm | 2.665 mm | 2.41 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 |