Filter Your Search
1 - 10 of 10 results
|
LC1008-222G
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 2 % | 110 MHz | Ceramic | 20 | 1009 | 85 °C | -25 °C | Chip | SMT | TR | 2.18 mm | 2.46 mm | 2.36 mm | INDUCTOR SUPPLY INC | 1009 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
S1008-222G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 800 mΩ | 2 % | YES | 7.9 MHz | 375 mA | 60 MHz | FERRITE | 30 | 1211 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
HF1008-222G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.65 Ω | 2 % | YES | 7.9 MHz | 300 mA | 120 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | |||
|
1008-222G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 800 mΩ | 2 % | YES | 7.9 MHz | 433 mA | 70 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | |||
|
CF4H1008-222G
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 6 Ω | 2 % | YES | 2.5 MHz | 205 mA | 35 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 3.05 mm | 2.79 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
WW1008-222G
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 2 % | YES | 7.9 MHz | 280 mA | 160 MHz | CERAMIC | 28 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
CF1008-222GLF
Gowanda Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 8.6 Ω | 2 % | 184 mA | 7.2 MHz | Ferrite | 18 | 1111 | 125 °C | -40 °C | Flat Top | SMT | TR, 7 Inch | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | 1111 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
AISC-1008-222-G-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 2 % | YES | 7.9 MHz | 280 mA | 120 MHz | CERAMIC | 28 | 1008 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
SP1008-222G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 437 mΩ | 2 % | YES | 100 kHz | 509 mA | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7/13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CF1008-222G
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 8.6 Ω | 2 % | YES | 2.5 MHz | 143 mA | 7.2 MHz | FERRITE | 13 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.5MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | 1111 | compliant | EAR99 | 8504.50.80.00 |