Filter Your Search
1 - 10 of 11 results
|
1008-562J
API Delevan
|
$1.7235 | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 1.54 Ω | 5 % | YES | 7.9 MHz | 312 mA | 44 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
CF1008-562JLF
Gowanda Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 22 Ω | 5 % | 115 mA | 5.2 MHz | Ferrite | 13 | 1111 | 125 °C | -40 °C | Flat Top | SMT | TR, 7 Inch | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | 1111 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CF1008-562JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 22 Ω | 5 % | YES | 2.5 MHz | 90 mA | 5.2 MHz | FERRITE | 13 | 1211 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||||||||
|
CF1008-562J
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 22 Ω | 5 % | YES | 2.5 MHz | 90 mA | 5.2 MHz | FERRITE | 13 | 1211 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP, 1008, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
S1008-562J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 1.3 Ω | 5 % | YES | 7.9 MHz | 295 mA | 40 MHz | FERRITE | 30 | 1211 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
SP1008-562J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 895 mΩ | 5 % | YES | 100 kHz | 356 mA | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7/13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CF4H1008-562J
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 11 Ω | 5 % | YES | 2.5 MHz | 152 mA | 14 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 3.05 mm | 2.79 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
EL1008-562J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
WW1008-562J
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4 Ω | 5 % | YES | 7.9 MHz | 240 mA | 40 MHz | CERAMIC | 16 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.9 MHZ | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AISC-1008-562-J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 5.7 Ω | 5 % | YES | 7.9 MHz | 220 mA | 60 MHz | CERAMIC | 20 | 1008 | RF INDUCTOR | 1 | NO | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1008 | compliant | EAR99 | 8504.50.80.00 |