Filter Your Search
1 - 10 of 11 results
|
1008-822J
API Delevan
|
$1.7235 | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2.16 Ω | 5 % | YES | 7.9 MHz | 264 mA | 33 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
S1008-822J
API Delevan
|
$2.4192 | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.9 Ω | 5 % | YES | 7.9 MHz | 240 mA | 32 MHz | FERRITE | 30 | 1211 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
CF4H1008-822J
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 14 Ω | 5 % | YES | 2.5 MHz | 135 mA | 10 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 3.05 mm | 2.79 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LC1008-822J
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 µH | 6 Ω | 5 % | 25 MHz | Ceramic | 18 | 1009 | 85 °C | -25 °C | Chip | SMT | TR | 2.18 mm | 2.46 mm | 2.36 mm | INDUCTOR SUPPLY INC | 1009 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SP1008-822J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.54 Ω | 5 % | YES | 100 kHz | 271 mA | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7/13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CF1008-822J
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 26 Ω | 5 % | YES | 2.5 MHz | 82 mA | 4.5 MHz | FERRITE | 13 | 1211 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP, 1008, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
CF1008-822JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 26 Ω | 5 % | YES | 2.5 MHz | 82 mA | 4.5 MHz | FERRITE | 13 | 1211 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||||||||
|
WW1008-822J
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 6 Ω | 5 % | YES | 7.9 MHz | 170 mA | 25 MHz | CERAMIC | 18 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.9 MHZ | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AISC-1008-822-J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 10.7 Ω | 5 % | YES | 7.9 MHz | 150 mA | 50 MHz | CERAMIC | 20 | 1008 | RF INDUCTOR | 1 | NO | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
CF1008-822JLF
Gowanda Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 26 Ω | 5 % | 106 mA | 4.5 MHz | Ferrite | 13 | 1111 | 125 °C | -40 °C | Flat Top | SMT | TR, 7 Inch | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | 1111 | unknown | EAR99 | 8504.50.80.00 |