Filter Your Search
1 - 10 of 670 results
|
1008ASM-010G-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 2 % | YES | 50 MHz | 1 A | 4.1 GHz | Ceramic | 50 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | |||||
|
1008AS-R12J-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 630 mΩ | 5 % | YES | 25 MHz | 650 mA | 950 MHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 350MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008AS-120G-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 11.5 Ω | 2 % | YES | 7.9 MHz | 136 mA | 30 MHz | CERAMIC | 20 | 1008 | RF INDUCTOR | 1 | NO | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | ||||||
|
1008AS-R47J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.19 Ω | 5 % | YES | 25 MHz | 470 mA | 450 MHz | CERAMIC | 54 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 100MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008AS-5R0K-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 µH | 6.6 Ω | 10 % | YES | 7.9 MHz | 110 mA | 60 MHz | CERAMIC | 20 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 25MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008AS-090K-01
FASTRON GmBH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 90 nH | 560 mΩ | 10 % | 650 mA | 1 GHz | Ceramic | 1111 | 125 °C | -40 °C | Chip | SMT | TR | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1008ASM-R33G-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 2 % | YES | 25 MHz | 470 mA | 570 MHz | Ceramic | 51 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | |||||
|
1008AS-4N7J-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 150 mΩ | 5 % | YES | 50 MHz | 600 mA | 6 GHz | CERAMIC | 17 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008AS-8N2G-01
FASTRON GmBH
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 80 mΩ | 2 % | YES | 50 MHz | 600 mA | 5 GHz | CERAMIC | 70 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 1000MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||||
|
1008AS-1R5J-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.3 Ω | 5 % | YES | 7.9 MHz | 330 mA | 200 MHz | CERAMIC | 35 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 50MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |