Filter Your Search
1 - 1 of 1 results
|
1008AS-120G-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 11.5 Ω | 2 % | YES | 7.9 MHz | 136 mA | 30 MHz | CERAMIC | 20 | 1008 | RF INDUCTOR | 1 | NO | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |