Filter Your Search
1 - 1 of 1 results
|
1008AS-6R8J-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 7.5 Ω | 5 % | YES | 7.9 MHz | 110 mA | 48 MHz | CERAMIC | 22 | 1008 | RF INDUCTOR | 1 | NO | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |