Filter Your Search
1 - 1 of 1 results
|
1008AS-R27G-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 2 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 48 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |