Filter Your Search
1 - 1 of 1 results
|
1008CS-151XJBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 700 mΩ | 5 % | YES | 25 MHz | 580 mA | 850 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 |