Filter Your Search
1 - 1 of 1 results
|
1008CS-221XFLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 840 mΩ | 1 % | YES | 25 MHz | 500 mA | 700 MHz | CERAMIC | 45 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 100 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 |