Filter Your Search
1 - 1 of 1 results
|
1008CS-472XGRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 Ω | 2 % | YES | 7.9 MHz | 260 mA | 90 MHz | CERAMIC | 20 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |