Filter Your Search
1 - 1 of 1 results
|
1008CS-911XJBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 910 nH | 1.68 Ω | 5 % | YES | 25 MHz | 380 mA | 320 MHz | CERAMIC | 35 | 1111 | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 50MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 |