Filter Your Search
1 - 1 of 1 results
|
1008CS-272XJBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 3.2 Ω | 5 % | YES | 7.9 MHz | 290 mA | 140 MHz | CERAMIC | 22 | 1111 | 1008CS | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 25MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 |