Filter Your Search
1 - 10 of 17 results
|
CTMC1008F-1R0M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.1 Ω | 20 % | YES | 7.96 MHz | 245 mA | 245 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
1008F-1R0G-01
FASTRON GmBH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 320 mΩ | 2 % | YES | 7.9 MHz | 500 mA | 190 MHz | FERRITE | 15 | 1008 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
AISC-1008F-1R0K-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 800 mΩ | 10 % | YES | 7.9 MHz | 600 mA | 250 MHz | FERRITE | 20 | 1111 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||
|
1008F-1R0K-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 320 mΩ | 10 % | YES | 7.9 MHz | 500 mA | 190 MHz | FERRITE | 15 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||
|
1008F-1R0G-04
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 320 mΩ | 2 % | YES | 7.9 MHz | 500 mA | 190 MHz | FERRITE | 15 | 1008 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | ||||||||
|
CTMC1008F-1R0J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.1 Ω | 5 % | YES | 7.96 MHz | 245 mA | 245 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
1008F-1R0G-08
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 320 mΩ | 2 % | YES | 7.9 MHz | 500 mA | 190 MHz | FERRITE | 15 | 1008 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | ||||||||
|
AISC-1008F-1R0M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 800 mΩ | 20 % | YES | 7.9 MHz | 600 mA | 250 MHz | FERRITE | 20 | 1111 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||
|
1008F-1R0J-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 320 mΩ | 5 % | YES | 7.9 MHz | 500 mA | 190 MHz | FERRITE | 15 | 1008 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | ||||||||
|
CTMC1008F-1R0K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.1 Ω | 10 % | YES | 7.96 MHz | 245 mA | 245 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | 1008 | compliant | EAR99 | 8504.50.80.00 |