Parametric results for: 1008F-220 under Fixed Inductors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1008f220
Select parts from the table below to compare.
Compare
Compare
1008F-220G-04
FASTRON GmBH
Check for Price Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 22 µH 6.8 Ω 2 % YES 2.5 MHz 200 mA 30 MHz FERRITE 22 1008 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 7.9MHZ 85 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2.1 mm 2.9 mm 2.8 mm FASTRON ELECTRONICS INC CHIP compliant
1008F-220J-01
FASTRON GmBH
Check for Price Active GENERAL PURPOSE INDUCTOR 22 µH 6.8 Ω 5 % YES 2.5 MHz 200 mA 30 MHz FERRITE 22 1008 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 7.9MHZ 85 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2.1 mm 2.9 mm 2.8 mm FASTRON ELECTRONICS INC 1111 compliant EAR99 8504.50.80.00
1008F-220J-LFR
Prosperity Dielectrics Co Ltd
Check for Price Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 22 µH 2.8 Ω 5 % 120 mA 10 MHz Ceramic 10 1111 85 °C -40 °C Wirewound Chip SMT TR, 7 Inch 2.03 mm 2.92 mm 2.79 mm PROSPERITY DIELECTRICS CO LTD 1111 unknown EAR99 8504.50.80.00
1008F-220K-04
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 22 µH 6.8 Ω 10 % YES 2.5 MHz 200 mA 30 MHz FERRITE 22 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 7.9MHZ AEC-Q200 100 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.1 mm 2.9 mm 2.8 mm FASTRON ELECTRONICS INC 1111 compliant EAR99 8504.50.80.00
1008F-220J-04
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 22 µH 6.8 Ω 5 % YES 2.5 MHz 200 mA 30 MHz FERRITE 22 1008 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 7.9MHZ 85 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2.1 mm 2.9 mm 2.8 mm FASTRON ELECTRONICS INC CHIP compliant
CTMC1008F-220J
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 5.5 Ω 5 % YES 2.52 MHz 125 mA 22 MHz FERRITE 25 1008 RF INDUCTOR 1 NO e3 85 °C -45 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES 1008 compliant EAR99 8504.50.80.00
CTMC1008F-220K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 5.5 Ω 10 % YES 2.52 MHz 125 mA 22 MHz FERRITE 25 1008 RF INDUCTOR 1 NO e3 85 °C -45 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES 1008 compliant EAR99 8504.50.80.00
1008F-220K-01
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 22 µH 6.8 Ω 10 % YES 2.5 MHz 200 mA 30 MHz FERRITE 22 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 7.9MHZ AEC-Q200 100 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.1 mm 2.9 mm 2.8 mm FASTRON ELECTRONICS INC 1111 compliant EAR99 8504.50.80.00
1008F-220K-08
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 22 µH 6.8 Ω 10 % YES 2.5 MHz 200 mA 30 MHz FERRITE 22 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 7.9MHZ e4 AEC-Q200 100 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) DUAL ENDED WRAPAROUND 2.1 mm 2.9 mm 2.8 mm FASTRON ELECTRONICS INC CHIP compliant
CTMC1008F-220M
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 5.5 Ω 20 % YES 2.52 MHz 125 mA 22 MHz FERRITE 25 1008 RF INDUCTOR 1 NO e3 85 °C -45 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES 1008 compliant EAR99 8504.50.80.00