Filter Your Search
1 - 10 of 43 results
|
AIML-1008HC-3R3M-T
Abracon Corporation
|
$0.1993 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 120 mΩ | 20 % | YES | 1 MHz | 1.3 A | 30 MHz | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
AIML-1008HC-4R7M-T
Abracon Corporation
|
$0.1993 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 120 mΩ | 20 % | YES | 1 MHz | 1.3 A | 20 MHz | FERRITE | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 1008 | |||
|
AIML-1008HC-2R2M-T
Abracon Corporation
|
$0.1993 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 20 % | YES | 1 MHz | 1.5 A | 40 MHz | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
1008HC-182EKFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 550 mΩ | 10 % | YES | 7.96 MHz | 550 mA | 135 MHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 1008 | ||||||||||||||
|
1008HC-123EJFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1.7 Ω | 5 % | YES | 2.52 MHz | 280 mA | 30 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 1008 | ||||||||||||||
|
1008HC-102EKFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 350 mΩ | 10 % | YES | 7.96 MHz | 800 mA | 245 MHz | FERRITE | 22 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 1008 | ||||||||||||||
|
1008HC-682EJFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1 Ω | 5 % | YES | 7.96 MHz | 400 mA | 40 MHz | FERRITE | 22 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 1008 | ||||||||||||||
|
1008HC-562EJFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 1.05 Ω | 5 % | YES | 7.96 MHz | 400 mA | 42 MHz | FERRITE | 22 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 1008 | ||||||||||||||
|
1008HC-333EKFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 3.5 Ω | 10 % | YES | 2.52 MHz | 180 mA | 16 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 1008 | ||||||||||||||
|
1008HC-222EKFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 600 mΩ | 10 % | YES | 7.96 MHz | 500 mA | 105 MHz | FERRITE | 22 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 1008 |