Filter Your Search
1 - 10 of 228 results
|
1008HF-120M
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 105 mΩ | 20 % | YES | 50 MHz | 1.075 A | 2.7 GHz | NON-MAGNETIC | 30 | 1110 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Unshielded | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | |||
|
1008HF-472M
API Delevan
|
Check for Price | No | No | Obsolete | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
1008HF-681M
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.85 Ω | 20 % | YES | 25 MHz | 280 mA | FERRITE | 30 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008HF-182M
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 1.6 Ω | 20 % | YES | 7.9 MHz | 305 mA | FERRITE | 30 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008HF-121H
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 910 mΩ | 3 % | YES | 25 MHz | 405 mA | 850 MHz | FERRITE | 30 | 1110 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HF-471G
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 1.55 Ω | 2 % | YES | 25 MHz | 310 mA | 425 MHz | FERRITE | 30 | 1110 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | ||||
|
1008HF-911J
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 910 nH | 2.05 Ω | 5 % | YES | 25 MHz | 270 mA | 305 MHz | FERRITE | 30 | 1110 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HF-681G
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.85 Ω | 2 % | YES | 25 MHz | 280 mA | 340 MHz | FERRITE | 30 | 1110 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HF-122M
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 1.45 Ω | 20 % | YES | 7.9 MHz | 320 mA | FERRITE | 30 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008HF-100K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 10 % | YES | 50 MHz | 1.235 A | NON-MAGNETIC | 30 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |