Filter Your Search
1 - 1 of 1 results
|
1008HF-121H
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 910 mΩ | 3 % | YES | 25 MHz | 405 mA | 850 MHz | FERRITE | 30 | 1110 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 |