Filter Your Search
1 - 1 of 1 results
|
1008HQ-47NXFRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 120 mΩ | 1 % | YES | 50 MHz | 1.2 A | 1.45 GHz | CERAMIC | 75 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 |