Filter Your Search
1 - 1 of 1 results
|
1008HT-33NTJRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 135 mΩ | 5 % | YES | 200 MHz | 760 mA | 2 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | CHIP | compliant |