Filter Your Search
1 - 10 of 63 results
|
1008HT-R18TJLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 5 % | YES | 50 MHz | 250 mA | 920 MHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 200 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-R18TMGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 20 % | YES | 50 MHz | 250 mA | 920 MHz | CERAMIC | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 200 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008HT-R18TJDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 5 % | YES | 50 MHz | 250 mA | 920 MHz | CERAMIC | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 200 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008HT-R18TKGB
Coilcraft Inc
|
Check for Price | Obsolete | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
1008HT-R18TFLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 1 % | YES | 50 MHz | 250 mA | 200 MHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 200 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-R18TFBB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 1 % | YES | 50 MHz | 250 mA | 920 MHz | CERAMIC | 40 | 1010 | RF INDUCTOR | 1 | NO | Q MEASURED AT 200MHZ | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.56 mm | 2.41 mm | COILCRAFT INC | 1010 | compliant | EAR99 | 8504.50.80.00 | |||
|
1008HT-R18TJLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 5 % | YES | 50 MHz | 250 mA | 920 MHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 200 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-R18TJDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 5 % | YES | 50 MHz | 250 mA | 920 MHz | CERAMIC | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 200 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008HT-R18TGDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 2 % | YES | 50 MHz | 250 mA | 920 MHz | CERAMIC | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 200 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008HT-R18TGBB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 1.02 Ω | 2 % | YES | 50 MHz | 250 mA | 920 MHz | CERAMIC | 40 | 1010 | RF INDUCTOR | 1 | NO | Q MEASURED AT 200MHZ | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.56 mm | 2.41 mm | COILCRAFT INC | 1010 | compliant | EAR99 | 8504.50.80.00 |