Parametric results for: 1008LDS-123XJLD under Fixed Inductors

Filter Your Search

1 - 10 of 2,625 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1008l
Select parts from the table below to compare.
Compare
Compare
1008LS-563XJLB
Coilcraft Inc
$0.7907 Yes Yes Active GENERAL PURPOSE INDUCTOR 56 µH 10 Ω 5 % YES 2.5 MHz 170 mA 8 MHz CERAMIC-FERRITE 20 1008 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-472XJLB
Coilcraft Inc
$0.7975 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 1.68 Ω 5 % YES 7.9 MHz 400 mA 90 MHz CERAMIC-FERRITE 32 1008 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-222XJLB
Coilcraft Inc
$0.8148 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 1.1 Ω 5 % YES 7.9 MHz 520 mA 150 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 50 MHZ AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-123XJLB
Coilcraft Inc
$0.8457 Yes Yes Active GENERAL PURPOSE INDUCTOR 12 µH 3.3 Ω 5 % YES 2.5 MHz 290 mA 38 MHz CERAMIC-FERRITE 28 1008 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-273XJLB
Coilcraft Inc
$0.9208 Yes Yes Active GENERAL PURPOSE INDUCTOR 27 µH 6.45 Ω 5 % YES 2.5 MHz 210 mA 12 MHz CERAMIC-FERRITE 24 1008 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-912XJLB
Coilcraft Inc
$1.0180 Yes Yes Active GENERAL PURPOSE INDUCTOR 9.1 µH 2.9 Ω 5 % YES 7.9 MHz 310 mA 57 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
1008LS-432XJLB
Coilcraft Inc
$1.0180 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.3 µH 1.7 Ω 5 % YES 7.9 MHz 400 mA 85 MHz CERAMIC-FERRITE 30 1008 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-682XJLC
Coilcraft Inc
$1.0230 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 2 Ω 5 % YES 7.9 MHz 360 mA 70 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-103XJLB
Coilcraft Inc
$1.0252 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 2.95 Ω 5 % YES 7.9 MHz 300 mA 60 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC 1008 compliant EAR99 8504.50.80.00 COILCRAFT
3650/1008LABKIT
TE Connectivity
$484.5039 Yes Active GENERAL PURPOSE INDUCTOR 1008 TE CONNECTIVITY LTD compliant TE Connectivity