Filter Your Search
1 - 10 of 2,625 results
|
1008LS-563XJLB
Coilcraft Inc
|
$0.7907 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 10 Ω | 5 % | YES | 2.5 MHz | 170 mA | 8 MHz | CERAMIC-FERRITE | 20 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
1008LS-472XJLB
Coilcraft Inc
|
$0.7975 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.68 Ω | 5 % | YES | 7.9 MHz | 400 mA | 90 MHz | CERAMIC-FERRITE | 32 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
1008LS-222XJLB
Coilcraft Inc
|
$0.8148 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.1 Ω | 5 % | YES | 7.9 MHz | 520 mA | 150 MHz | CERAMIC-FERRITE | 37 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1008LS-123XJLB
Coilcraft Inc
|
$0.8457 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 3.3 Ω | 5 % | YES | 2.5 MHz | 290 mA | 38 MHz | CERAMIC-FERRITE | 28 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
1008LS-273XJLB
Coilcraft Inc
|
$0.9208 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 6.45 Ω | 5 % | YES | 2.5 MHz | 210 mA | 12 MHz | CERAMIC-FERRITE | 24 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
1008LS-912XJLB
Coilcraft Inc
|
$1.0180 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.1 µH | 2.9 Ω | 5 % | YES | 7.9 MHz | 310 mA | 57 MHz | CERAMIC-FERRITE | 37 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
1008LS-432XJLB
Coilcraft Inc
|
$1.0180 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 µH | 1.7 Ω | 5 % | YES | 7.9 MHz | 400 mA | 85 MHz | CERAMIC-FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
1008LS-682XJLC
Coilcraft Inc
|
$1.0230 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2 Ω | 5 % | YES | 7.9 MHz | 360 mA | 70 MHz | CERAMIC-FERRITE | 37 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
1008LS-103XJLB
Coilcraft Inc
|
$1.0252 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.95 Ω | 5 % | YES | 7.9 MHz | 300 mA | 60 MHz | CERAMIC-FERRITE | 37 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
3650/1008LABKIT
TE Connectivity
|
$484.5039 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1008 | TE CONNECTIVITY LTD | compliant | TE Connectivity |