Filter Your Search
1 - 1 of 1 results
|
1008LS-102XJRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 620 mΩ | 5 % | YES | 7.9 MHz | 700 mA | 230 MHz | CERAMIC-FERRITE | 48 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |