Filter Your Search
1 - 1 of 1 results
|
1008PS-223KLC
Coilcraft Inc
|
$1.6494 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.4 Ω | 10 % | YES | 100 kHz | 440 mA | 26 MHz | CERAMIC-FERRITE | 40 | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT: 1MHz | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |