Filter Your Search
1 - 4 of 4 results
|
WW1008R-682K
API Delevan
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 4.9 Ω | 10 % | YES | 7.9 MHz | 200 mA | 40 MHz | CERAMIC | 18 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.9 MHZ | e3 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
S1008R-682K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1.8 Ω | 10 % | YES | 7.9 MHz | 250 mA | 38 MHz | FERRITE | 30 | 1211 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
1008R-682K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2 Ω | 10 % | YES | 7.9 MHz | 274 mA | 35 MHz | FERRITE | 30 | 1110 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 2.16 mm | 2.665 mm | 2.41 mm | API DELEVAN | 1110 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SP1008R-682K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1.43 Ω | 10 % | YES | 100 kHz | 282 mA | FERRITE | 1110 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -50 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.41 mm | 2.92 mm | 2.66 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 |