Filter Your Search
1 - 1 of 1 results
|
1008CS-101XGLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 560 mΩ | 2 % | YES | 25 MHz | 650 mA | 1 GHz | CERAMIC | 60 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 350 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |