Filter Your Search
1 - 4 of 4 results
|
1008CS-331XJBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 5 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 100MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 | |||
|
1008CS-331XJB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 5 % | 450 mA | 570 MHz | Ceramic | 45 | 1111 | 125 °C | -40 °C | Wirewound Chip | SMT | TR | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 | COILCRAFT | ||||||||||||||||
|
1008CS-331XJBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 5 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 | |||
|
1008CS-331XJBD
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 5 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 100MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 |