Filter Your Search
1 - 10 of 58 results
|
1008CT-150XJTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 5 % | YES | 50 MHz | 600 mA | 3 GHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
1008CT-150XMDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 270 mΩ | 20 % | YES | 50 MHz | 600 mA | 3 GHz | CERAMIC | 40 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1008CT-150XGLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 2 % | YES | 50 MHz | 600 mA | 3 GHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
1008CT-150XJTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 5 % | YES | 50 MHz | 600 mA | 3 GHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
1008CT-150XKLC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 10 % | YES | 50 MHz | 3 GHz | 57 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008CT-150XKDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 10 % | YES | 50 MHz | 600 mA | 3 GHz | 57 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHz | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1008CT-150XKLD
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 10 % | YES | 50 MHz | 3 GHz | 57 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1008CT-150XMLC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 20 % | YES | 50 MHz | 3 GHz | 57 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008CT-150XGGB
Coilcraft Inc
|
Check for Price | Active | COILCRAFT INC | compliant | ||||||||||||||||||||||||||||||||||||
|
1008CT-150XMLD
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 20 % | YES | 50 MHz | 3 GHz | 57 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |