Filter Your Search
1 - 1 of 1 results
|
1008F-100K-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.95 Ω | 10 % | YES | 7.9 MHz | 300 mA | 60 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 |