Filter Your Search
1 - 1 of 1 results
|
1008HS-220TJLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 nH | 120 mΩ | 5 % | YES | 50 MHz | 1 A | 2.4 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 |