Filter Your Search
1 - 10 of 74 results
|
1008HS-271TJBD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 5 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | 1110 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e0 | 125 °C | -40 °C | Ceramic | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1110 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HS-271TFSD
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 1 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HS-271TKLB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 10 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1008HS-271TGGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 2 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HS-271TJDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 5 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HS-271TFGC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 1 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HS-271TFDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 1 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HS-271TFTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 1 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HS-271TGDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 2 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HS-271TJSB
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 270 nH | 910 mΩ | 5 % | YES | 25 MHz | 500 mA | 600 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 |